NTN 6202NR 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- RS Stock No.:
- 698-830
- Mfr. Part No.:
- 6202NR
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP953.86
(exc. VAT)
PHP1,068.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP953.86 |
*price indicative
- RS Stock No.:
- 698-830
- Mfr. Part No.:
- 6202NR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 3.6kN | |
| Dynamic Load Rating | 8.6kN | |
| Series | 6202 | |
| Bore Type | Round | |
| Limiting Speed | 19000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 35mm | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 3.6kN | ||
Dynamic Load Rating 8.6kN | ||
Series 6202 | ||
Bore Type Round | ||
Limiting Speed 19000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 35mm | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed for optimal performance in a variety of applications, offering reliability and durability. With its pressed steel cage and radial contact design, it ensures efficient load distribution and minimal friction. This bearing is suitable for use in environments where both oil and grease lubrication are applicable, featuring a high dynamic load capacity and an impressive operational temperature range. Ideal for industrial use, The NTN Single Row Deep Groove Ball Bearing stands out with its technical excellence, making it a preferred choice among engineers seeking quality components.
Internal diameter of 15 mm optimises fitting in various assemblies
External diameter of 35 mm facilitates compatibility with standard bearings
Bearing width of 11 mm strikes a balance between stability and space efficiency
Snap ring reference R35 aids in retaining the bearing securely in place
Radial clearance class CN ensures adequate space for thermal expansion
Mass of 0.045 kg contributes to lightweight applications without sacrificing strength
Dynamic load capacity of 8600 kg provides robustness for demanding operations
Static load capacity of 3600 kg enhances reliability under stationary conditions
Limiting speeds of 138000 rpm for oil lubrication and 114000 rpm for grease lubrication ensure versatility in various environments
Operating temperature range from -40°C to 120°C supports a wide range of application needs
Related links
- NTN 6202LLBC3/5K 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- NTN 6202LLBCM/5K 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- NTN 6202LLUC4/5K 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- NTN 7202B 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- NTN 5202S 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- NTN 6202ZZC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- NTN 6202LLUC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- NTN 6202LLUCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
