NTN 5202S 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- RS Stock No.:
- 706-608
- Mfr. Part No.:
- 5202S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,686.82
(exc. VAT)
PHP3,009.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,686.82 |
*price indicative
- RS Stock No.:
- 706-608
- Mfr. Part No.:
- 5202S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 35mm | |
| Race Width | 15.9mm | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 7.05kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 11.7kN | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 35mm | ||
Race Width 15.9mm | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 7.05kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 11.7kN | ||
Limiting Speed 17000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is expertly engineered for enhanced performance in various mechanical applications. Designed to accommodate axial loads while maintaining a high level of radial support, this bearing ensures optimal functionality in demanding conditions. The internal diameter of 15 mm and an external diameter of 35 mm allow for versatile usage, making it Ideal for machinery that requires reliable rotational performance. Its precision class P0 guarantees quality and uniformity in production, while the included radial clearance class CN ensures appropriate spacing for operational efficiency. The bearing's Ability to withstand operating temperatures from -40 to 120 degrees Celsius further solidifies its reliAbility across a wide range of environments.
Double row design enhances load capacity and stability
Contact angle of 25° optimises axial load handling
Manufactured by a trusted brand, ensuring superior quality
Precision class P0 denotes high manufacturing standards
Designed for both oil and grease lubrication, extending operational life
Radial clearance class CN allows for effective performance in various applications
Min and max shoulder diameter specifications cater to diverse fitting requirements
Mass of 0.068 kg aids in lightweight applications without compromising strength
Related links
- SKF 3202 A-2RS1TN9/MT33 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SKF 3202 A-2ZTN9/MT33 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SKF 3202 A-2RS1TN9 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- RS PRO 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- NSK 3202BTNG 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SNR 5202EEG15 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SKF 3202A 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- RS PRO 3202A 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
