NTN 6202ZZC4/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- RS Stock No.:
- 698-834
- Mfr. Part No.:
- 6202ZZC4/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP658.16
(exc. VAT)
PHP737.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP658.16 |
*price indicative
- RS Stock No.:
- 698-834
- Mfr. Part No.:
- 6202ZZC4/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Pressed Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 3.6kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 8.6kN | |
| Bore Type | Round | |
| Limiting Speed | 19000rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Pressed Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 3.6kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 8.6kN | ||
Bore Type Round | ||
Limiting Speed 19000rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal performance in a wide array of applications. Designed with a pressed steel cage and dual shields, this bearing provides robust protection against contaminants while ensuring smooth operation. With precise internal and external diameters, along with a Compact width, it achieves high efficiency and reliable functionality. The bearing exhibits exceptional load capacities, making it Ideal for dynamic and static load applications, thus promoting longevity and dependability in mechanical systems.
Lightweight design at just 0.045 kg enhances efficiency and reduces load
Dynamic load capacity of 8600000 mN ensures durability under heavy use
Static load capacity of 3600000 mN provides reliable support in stationary conditions
Fatigue limit load of 279000 mN for extended operational life
Grease lubrication limit speed of 114000 °/s allows for high-speed applications
Operating temperature range from -40°C to 150°C ensures adaptability across environments
Minimum shoulder diameter of 19 mm for precise fitting and stability
Max shoulder diameter of 31 mm enhances compatibility with various housing setups
Designed for radial contact delivering superior performance in confined spaces
Related links
- NTN 6202LLUC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- NTN 6202LLUCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- NTN 6202ZZCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- NTN 6202ZZC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- NTN 6202CM 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- NTN 6300ZZC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- NTN 6003LLUCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6300LLUCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
