NTN 6902ZZ/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 28 mm OD
- RS Stock No.:
- 705-465
- Mfr. Part No.:
- 6902ZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,427.85
(exc. VAT)
PHP1,599.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,427.85 |
*price indicative
- RS Stock No.:
- 705-465
- Mfr. Part No.:
- 6902ZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 15mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 28mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 4.05kN | |
| Series | 69 Series | |
| Limiting Speed | 24000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 15mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 28mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 4.05kN | ||
Series 69 Series | ||
Limiting Speed 24000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to ensure smooth rotary motion and durability in applications requiring radial contact. Its robust pressed steel cage and dual shields offer excellent protection against contaminants, which contributes to maintaining optimal performance. With an internal diameter of 15 mm and external diameter of 28 mm, this bearing is engineered to provide reliable operation across a diverse range of mechanical systems. It's an Ideal choice for industrial settings where consistent reliability and low maintenance are paramount.
Constructed with a pressed steel cage for enhanced strength and stability
Dual shields safeguard against dust and dirt, prolonging service life
Designed with radial contact for efficient load distribution
Mass of 0.016 kg, allowing for lightweight applications without compromising strength
Dynamic load capacity of 4,050,000 mN ensures robust performance under varying conditions
Static load capacity of 2,000,000 mN provides reliability in stationary applications
Rated fatigue limit of 157,000 mN ensures longevity under cyclic loading
Suitable for grease lubrication with a limit speed of 144,000 °/s
Optimal operational temperature range of 233.15 °K to 423.15 °K, accommodating various environments
Minimum shoulder diameter of 17 mm ensures secure fitting in assemblies
Related links
- NTN 6903JRXLLU/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 28 mm OD
- NSK 6902ZZ 1 Row Deep Groove Ball Bearing - 15 mm ID, 28 mm OD
- NTN 6202LLUCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- NTN 6202ZZCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- NTN 6302LLUC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6002ZZCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- NTN 6002LLUC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- NTN 6302LLUCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
