NTN 6816ZZ/5K 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- RS Stock No.:
- 705-451
- Mfr. Part No.:
- 6816ZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,848.95
(exc. VAT)
PHP11,030.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,848.95 |
*price indicative
- RS Stock No.:
- 705-451
- Mfr. Part No.:
- 6816ZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 100mm | |
| Race Width | 10mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 13300N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 14kN | |
| Bore Type | Round | |
| Series | 681 | |
| Limiting Speed | 1000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 100mm | ||
Race Width 10mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 13300N | ||
Internal Clearance CN | ||
Dynamic Load Rating 14kN | ||
Bore Type Round | ||
Series 681 | ||
Limiting Speed 1000rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for reliable performance in demanding applications. Designed to accommodate both radial and axial loads, this bearing features a robust pressed steel cage and shields on both sides, providing enhanced protection against contaminants. With an internal diameter of 80 mm and an external diameter of 100 mm, it is perfectly suited for various industrial uses, ensuring excellent rotational efficiency. The bearing's unique attributes include a dynamic load capacity of 14,000,000 mN and a static load capacity of 13,300,000 mN, making it Ideal for high-load environments. Its operational temperature range from 233.15 °K to 423.15 °K ensures versatility across different thermal conditions.
Robust construction with a pressed steel cage ensures longevity and durability
Shields on both sides provide an additional layer of contamination protection
Dynamic load capacity of 14,000,000 mN ensures reliability under high stress
Static load capacity of 13,300,000 mN allows for efficient handling of stationary loads
Versatile operational temperature range from 233.15 °K to 423.15 °K accommodates different environments
Minimal internal clearance for enhanced precision in operational performance
Designed for ease of installation in a variety of applications
Related links
- NTN 6816LLU/5K 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- NTN 6816LLB/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 100 mm OD
- NSK 6816ZZ 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- NTN 6816C3 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- NTN 6816 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- NTN 6016LLUCM/5K 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- NTN 6216LLUCM/5K 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6316ZZC3/5K 1 Row Ball Bearing - 80 mm ID, 170 mm OD
