NTN 6816LLB/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 100 mm OD
- RS Stock No.:
- 699-093
- Mfr. Part No.:
- 6816LLB/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP11,534.35
(exc. VAT)
PHP12,918.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,534.35 |
*price indicative
- RS Stock No.:
- 699-093
- Mfr. Part No.:
- 6816LLB/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 100mm | |
| Race Width | 10mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 13.3kN | |
| Dynamic Load Rating | 14kN | |
| Bore Type | Round | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Deep Groove Ball | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 100mm | ||
Race Width 10mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 13.3kN | ||
Dynamic Load Rating 14kN | ||
Bore Type Round | ||
Limiting Speed 6000rpm | ||
Bearing Type Deep Groove Ball | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing delivers precision and reliAbility for various mechanical applications. Specifically designed to accommodate radial loads, this bearing features a robust pressed steel cage and non-contact Seals to ensure durAbility in demanding environments. With an internal diameter of 80 mm and an external diameter of 100 mm, this bearing is engineered to provide exceptional performance while maintaining a low mass of just 0.154 kg. Its dynamic load capacity of 14,000,000 mN and static load of 13,300,000 mN reflect its Ability to handle significant loads, making it Ideal for heavy-duty use. Optimised for grease lubrication, this bearing offers a high-speed limit of 36,000 °/s, ensuring seamless operation across various industrial applications.
Deep groove design ensures effective radial contact, enhancing load capacity
Pressed steel cage construction provides robust protection against contaminants
Non-contact Seals allow for low friction and better lubrication retention
Dynamic load capacity of 14,000,000 mN enhances reliability under stress
Static load capacity of 13,300,000 mN supports substantial stationary loads
Optimised for speeds up to 36,000 °/s, enabling high performance across applications
Lightweight mass of 0.154 kg assists in reducing overall system weight
Min and max operating temperature range ensures versatility in various environments
Related links
- NTN 6216ZZCM/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6316ZZCM/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- NTN 6016ZZC3/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- NTN 6216LLUC3/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6916ZZ/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 110 mm OD
- SKF 61816 1 Row Deep Groove Ball Bearing - 80 mm ID, 100 mm OD
- FAG 61816-Y-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 100 mm OD
- NTN 6914LLU/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 100 mm OD
