NSK 6816ZZ 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- RS Stock No.:
- 639-978
- Mfr. Part No.:
- 6816ZZ
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP7,075.07
(exc. VAT)
PHP7,924.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,075.07 |
*price indicative
- RS Stock No.:
- 639-978
- Mfr. Part No.:
- 6816ZZ
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 10mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 14.5kN | |
| Dynamic Load Rating | 13.9kN | |
| Bore Type | Round | |
| Limiting Speed | 6000rpm | |
| Flange Outside Diameter | 100mm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 10mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 14.5kN | ||
Dynamic Load Rating 13.9kN | ||
Bore Type Round | ||
Limiting Speed 6000rpm | ||
Flange Outside Diameter 100mm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row deep groove ball bearing is engineered for optimal rotational performance and durability across various applications. Designed with precision, this bearing features a bore diameter of 80 mm and an outside diameter of 100 mm, allowing for efficient operation under dynamic loads. Its robust construction includes high-quality materials that withstand substantial forces, making it Ideal for heavy-duty machinery. The bearing is lubricated with grease, supporting speeds up to 6000 min-1, thereby enhancing its operational longevity. With a unique chamfer dimension and well-defined abutment measurements, this bearing ensures reliable support and stability in diverse environments, contributing significantly to mechanical efficiency.
Boundary dimensions ensure precise fit and function
Basic dynamic load rating of 13900 N for dependable performance
High static load capacity of 14500 N enhances structural integrity
Grease lubrication enables high speed operation and reduced maintenance
Minimised chamfer dimension contributes to smooth installations
Accurate abutment dimensions facilitate stable fitment
Designed to handle significant speeds while maintaining safety
Ideal for various machines, ensuring efficient energy transfer
Lightweight at approximately 0.151 kg, promoting ease of handling
Incorporates 27 balls for optimal load distribution and performance
Related links
- NTN 6816ZZ/5K 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- SKF 61816-2RS1 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- FAG 61816-2RZ-Y 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- NTN 6816LLU/5K 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- NTN 6816C3 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- NTN 6816 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- FAG 61816-Y 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- SKF 61816-2RZ 1 Row Ball Bearing - 80 mm ID, 100 mm OD
