NTN 6016LLUCM/5K 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- RS Stock No.:
- 722-639
- Mfr. Part No.:
- 6016LLUCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,223.39
(exc. VAT)
PHP6,970.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 27 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,223.39 |
*price indicative
- RS Stock No.:
- 722-639
- Mfr. Part No.:
- 6016LLUCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 125mm | |
| Race Width | 22mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 40000N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 53000N | |
| Bore Type | Cylindrical | |
| Series | 6016 | |
| Limiting Speed | 3100rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 125mm | ||
Race Width 22mm | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 40000N | ||
Internal Clearance CM | ||
Dynamic Load Rating 53000N | ||
Bore Type Cylindrical | ||
Series 6016 | ||
Limiting Speed 3100rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing with radial contact, pressed steel cage, and contact Seals on both sides is the most widely used bearing type. Its design allows it to handle both radial and axial loads, making it versatile for a wide range of applications. With sealed protection and Durable construction, it ensures long service life and reliable performance in machinery and automotive systems.
Single row deep groove design for versatile load handling
Pressed steel cage provides strength and durability
Contact Seals on both sides protect against dust and contaminants
Suitable for radial and axial load applications
Ensures long service life with reliable performance in machinery and automotive systems
Related links
- NTN 6016ZZCM/5K 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- NTN 6016LLUC3/5K 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- NTN 6016ZZC3/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- NTN 6016CM 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- NTN 6016C4 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- NTN 6016C3 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- NTN 16016C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- NTN 6820LLU/5K 1 Row Ball Bearing - 100 mm ID, 125 mm OD
