NTN 6016LLUC3/5K 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- RS Stock No.:
- 706-298
- Mfr. Part No.:
- 6016LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,657.63
(exc. VAT)
PHP6,336.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,657.63 |
*price indicative
- RS Stock No.:
- 706-298
- Mfr. Part No.:
- 6016LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 125mm | |
| Race Width | 22mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 40000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 53kN | |
| Series | 601 | |
| Bore Type | Round | |
| Limiting Speed | 517rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 125mm | ||
Race Width 22mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 40000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 53kN | ||
Series 601 | ||
Bore Type Round | ||
Limiting Speed 517rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is engineered to deliver reliable performance in demanding applications. Designed with a pressed steel cage and contact Seals on both sides, this bearing effectively minimises contamination and maximises operational life. With an internal diameter of 80 mm and an external diameter of 125 mm, it is Ideal for machinery requiring robust and efficient motion. The radial contact design ensures smooth rotation under load, making it an essential component for various industrial settings. Its Durable construction and impressive load ratings make it suitable for high-performance tasks, ensuring that your equipment operates smoothly and efficiently under various conditions.
Robust pressed steel cage ensures durability under load
Radial contact design optimises rotation for improved efficiency
Contact Seals on both sides protect against debris and contamination
Dynamic load rating of 53,000,000 mN for high-performance applications
Static load rating of 40,000,000 mN enhances reliability in stationary use
Fatigue limit load of 2,910,000 mN supports longer operational life
Operating temperature range from -25 °C to 110 °C accommodates diverse environments
Minimum fillet radius of 1.1 mm allows for flexible installation
Grease lubrication limit speed of 18,600 °/s ensures optimal performance
Related links
- NTN 6016LLUCM/5K 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- NTN 6016ZZCM/5K 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- NTN 6016ZZC3/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- NTN 6016CM 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- NTN 6016C4 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- NTN 6016C3 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- NTN 16016C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- FAG 6016 1 Row Ball Bearing - 80 mm ID, 125 mm OD
