NTN 6016C3 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- RS Stock No.:
- 706-292
- Mfr. Part No.:
- 6016C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,306.84
(exc. VAT)
PHP4,823.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,306.84 |
*price indicative
- RS Stock No.:
- 706-292
- Mfr. Part No.:
- 6016C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 125mm | |
| Race Width | 22mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 39800N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 50.2kN | |
| Series | 601 | |
| Bore Type | Round | |
| Limiting Speed | 1450rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 125mm | ||
Race Width 22mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 39800N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 50.2kN | ||
Series 601 | ||
Bore Type Round | ||
Limiting Speed 1450rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Single row deep groove ball bearing is engineered for high performance and reliability in various applications. This bearing, featuring a robust design with a pressed steel cage, is Ideal for radial contact where efficiency is paramount. With internal and external diameters meticulously shaped to ensure optimal fit, it not only supports dynamic loads but also assures reduced friction, resulting in smoother operation. The Advanced materials and precision craftsmanship provide durability under challenging operating conditions, making it a preferred choice for professionals seeking dependable performance in their machinery and equipment.
Designed for radial contact, enhancing application responsiveness
Robust pressed steel cage structure ensures longevity and reliability
Dynamic load rating of 50,200,000 mN ensures strong load handling capabilities
Static load rating of 39,800,000 mN allows for stable performance under non-moving conditions
Fatigue limit load of 1,790,000 mN maximises wear resistance, prolonging service life
Operating temperature range from -40°C to 120°C allows for versatility in different environmental conditions
Precision manufacturing results in low radial clearance, minimising operational friction
Optimised bearing frequencies lead to quieter operations, reducing noise pollution
Compact size and light mass of 0.87 kg simplify integration into various designs
Related links
- NTN 6016ZZCM/5K 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- NTN 6016CM 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- NTN 6016C4 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- NTN 6016LLUC3/5K 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- NTN 6016LLUCM/5K 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- NTN 16016C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- FAG 6016 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- SKF 6016-2RS1 1 Row Ball Bearing - 80 mm ID, 125 mm OD
