NTN 6222LLU/5K 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- RS Stock No.:
- 705-363
- Mfr. Part No.:
- 6222LLU/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP28,571.19
(exc. VAT)
PHP31,999.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,571.19 |
*price indicative
- RS Stock No.:
- 705-363
- Mfr. Part No.:
- 6222LLU/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 110mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 38mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 117kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 160kN | |
| Bore Type | Round | |
| Series | 622 | |
| Limiting Speed | 367rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 110mm | ||
Product Type Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 38mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 117kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 160kN | ||
Bore Type Round | ||
Series 622 | ||
Limiting Speed 367rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is engineered for optimal performance in various applications, ensuring reliable and efficient operation. Designed with a single-row structure, this bearing incorporates a pressed steel cage and contact Seals on both sides, effectively protecting against contaminants while maintaining lubrication. With its impressive mass of 4.36 kg and exceptional dynamic load capacity of 160,000,000 mN, this bearing is built to endure rigorous operational demands. The NTN Deep Groove Ball Bearing is Ideal for applications that require high load-bearing capabilities and durability, making it a Crucial component in industrial machinery and equipment.
Robust design with a single row for increased stability
Pressed steel cage enhances durability and strength during operation
Contact Seals on both sides improve contaminant resistance
Dynamic load capacity of 160,000,000 mN ensures reliable performance
Mass of 4.36 kg contributes to overall durability in demanding environments
Internal diameter of 110 mm allows for versatile application compatibility
External diameter of 200 mm aids in high load-bearing capabilities
Grease lubrication limit speed of 13,200 °/s supports effective cooling
Min operating temperature of 248.15 °K ensures operational versatility
Max operating temperature of 383.15 °K allows for high-performance usage
Related links
- NTN 6222ZZC3/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- NTN 6222LLUC3/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- NTN 6222C3 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- NTN 6222L1C3 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- NTN 6222CM 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- SKF 6222/C4 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- SKF 6222 1 Row Ball Bearing - 110 mm ID, 200 mm OD
