NTN 6222L1C3 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- RS Stock No.:
- 704-906
- Mfr. Part No.:
- 6222L1C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP52,356.54
(exc. VAT)
PHP58,639.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,356.54 |
*price indicative
- RS Stock No.:
- 704-906
- Mfr. Part No.:
- 6222L1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 110mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 38mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 117kN | |
| Dynamic Load Rating | 160kN | |
| Series | 6222 | |
| Bore Type | Round | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 200mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 110mm | ||
Product Type Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 38mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 117kN | ||
Dynamic Load Rating 160kN | ||
Series 6222 | ||
Bore Type Round | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 200mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for exceptional performance and reliability in various applications. Designed to accommodate radial loads, this bearing features a robust machined cage and an open configuration, ensuring excellent lubrication and heat dissipation. With an internal diameter of 110 mm and a maximum external diameter of 200 mm, it is Ideal for use in machinery requiring precision and durability. This bearing is built to withstand both dynamic and static loads, making it a VITAL component for industrial applications.
Radial contact design enhances load distribution
Mass of 4.36 kg contributes to stability and performance
Dynamic load capacity of 160,000,000 mN ensures reliability under pressure
Static load capacity of 117,000,000 mN offers robust support in still conditions
Fatigue limit load of 4,250,000 mN prolongs operational lifespan
Min operating temperature of 233.15 °K allows for diverse environmental acclimatisation
Max operating temperature of 393.15 °K enables high-temperature functionality
Minimum shoulder diameter IR of 121 mm ensures proper fit within machinery
Max shoulder diameter OR of 189 mm accommodates various installation requirements
Fillet radius of 2 mm promotes smooth operation and reduces wear
Related links
- NTN 6222C3 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- NTN 6222LLU/5K 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- NTN 6222CM 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD
- SKF 6222/C4 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- FAG 6222 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- SKF 6222 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- SKF 6222/C3 1 Row Ball Bearing - 110 mm ID, 200 mm OD
- SKF 6222/C3VL0241 1 Row Ball Bearing - 110 mm ID, 200 mm OD
