NTN 51113 Ball Bearing - 65 mm ID, 90 mm OD
- RS Stock No.:
- 705-330
- Mfr. Part No.:
- 51113
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,623.61
(exc. VAT)
PHP4,058.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,623.61 |
*price indicative
- RS Stock No.:
- 705-330
- Mfr. Part No.:
- 51113
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 90mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Static Load Rating | 117kN | |
| Dynamic Load Rating | 41.5kN | |
| Bore Type | Round | |
| Limiting Speed | 3500rpm | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 90mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Static Load Rating 117kN | ||
Dynamic Load Rating 41.5kN | ||
Bore Type Round | ||
Limiting Speed 3500rpm | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Thrust ball bearing is engineered for one-directional applications, providing superior performance and reliability. Designed with precision, it features a robust internal diameter of 65 mm and an external diameter of 90 mm, ensuring optimal fit and stability in machinery. The thrust bearing height of 18 mm guarantees excellent load distribution under varying operational conditions. With its dynamic axial load rating, this bearing can handle significant forces, making it Ideal for high-demand applications requiring consistent operation. Its innovative design enhances longevity and efficiency, making it a smart choice for industrial environments.
Robust internal dimension ensures compatibility with various equipment
High dynamic axial load rating supports demanding applications
Designed specifically for one-directional thrust, enhancing reliability
Optimally sized fillet radius promotes durability and smooth operation
Wide operational temperature range accommodates diverse environments
Low mass of 0.338 kg facilitates easy installation and maintenance
Max shoulder diameter supports structural integrity under load
Designed for both oil and grease lubrication, ensuring versatility
Related links
- SKF 51113 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- FAG 51113 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- NTN 7913UCG/GNP42 Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- NTN 6913LLU/5K 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- NTN 6913 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- NTN 6913ZZ/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 90 mm OD
- NTN 7913UADG/GNP42 Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
- NTN 6913LLB/2AS 1 Row Deep Groove Ball Bearing - 65 mm ID, 90 mm OD
