NTN 6913LLU/5K 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- RS Stock No.:
- 699-396
- Mfr. Part No.:
- 6913LLU/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP10,072.01
(exc. VAT)
PHP11,280.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,072.01 |
*price indicative
- RS Stock No.:
- 699-396
- Mfr. Part No.:
- 6913LLU/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 90mm | |
| Race Width | 13mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 16100N | |
| Dynamic Load Rating | 19.3kN | |
| Series | 691 | |
| Bore Type | Round | |
| Limiting Speed | 667rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 90mm | ||
Race Width 13mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 16100N | ||
Dynamic Load Rating 19.3kN | ||
Series 691 | ||
Bore Type Round | ||
Limiting Speed 667rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for both precision and reliability in various applications. Built for radial contact, this bearing features pressed steel cages and effective contact Seals on both sides, which enhance its durability and functionality. With an internal diameter of 65 mm and external diameter of 90 mm, this Compact bearing expertly accommodates radial loads while ensuring smooth operation. It stands out for its robust performance, spanning a temperature range of -25°C to 110°C, and a high dynamic load capacity, making it an Ideal choice for industrial and mechanical systems requiring efficient and reliable operation.
Robust deep groove design for optimal performance under radial loads
Pressed steel cage enhances reliability and strength in demanding environments
Contact Seals on both sides protect against contaminants for longevity
Dynamic load capacity of 19,300,000 mN ensures excellent operational efficiency
Temperature operating range from -25°C to 110°C supports diverse applications
Compact dimensions of 65 mm internal diameter and 90 mm external diameter maximise application versatility
Low mass of 0.206 kg aids in reducing overall system weight
Designed with radial clearance class CN for enhanced stability during use
Related links
- NTN 6913ZZ/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 90 mm OD
- NTN 6013LLUC3/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6313ZZCM/5K 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6813ZZ/5K 1 Row Ball Bearing - 65 mm ID, 85 mm OD
- NTN 6013ZZCM/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6213ZZCM/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6313LLBCM/5K 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6813LLU/5K 1 Row Ball Bearing - 65 mm ID, 85 mm OD
