NTN 6913 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- RS Stock No.:
- 699-018
- Mfr. Part No.:
- 6913
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,206.24
(exc. VAT)
PHP6,950.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,206.24 |
*price indicative
- RS Stock No.:
- 699-018
- Mfr. Part No.:
- 6913
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 13mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 16.1kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 19.3kN | |
| Series | 6012 | |
| Bore Type | Round | |
| Limiting Speed | 7000rpm | |
| Flange Outside Diameter | 90mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 13mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 16.1kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 19.3kN | ||
Series 6012 | ||
Bore Type Round | ||
Limiting Speed 7000rpm | ||
Flange Outside Diameter 90mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for optimal radial contact, ensuring reliable performance in various applications. Designed with a pressed steel cage, this bearing facilitates efficient operation while maintaining low friction levels. With an internal diameter of 65 mm and an external diameter of 90 mm, it accommodates a wide range of shaft sizes and is suitable for both oil and grease lubrication. The product is built to withstand significant loads, backing its robustness with a dynamic load capacity and a static load capability, making it Ideal for demanding environments. This bearing is rigorously tested to operate under a temperature range of 233.15 K to 393.15 K, showcasing its versatility across different conditions.
Internal diameter of 65 mm for precise fitting
External diameter of 90 mm ensuring compatibility with various applications
Bearing width of 13 mm optimises space without sacrificing strength
Dynamic load capacity up to 19,300,000 mN supports heavy-duty operations
Static load Ability at 16,100,000 mN allows for robust applications
Fatigue limit load of 1,070,000 mN enhances durability
Oil lubrication limit speed reaching 49,200 °/s improves efficiency
Grease lubrication limit speed of 42,000 °/s adds versatility
Minimum operating temperature of 233.15 K ensures functionality in cold environments
Maximum operating temperature of 393.15 K allows for robust performance in high heat
Related links
- NTN 6913LLU/5K 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- NSK 6913DDU 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- SKF 61913 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- SKF 51113 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- FAG 51113 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- NTN 6913ZZ/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 90 mm OD
- NTN 6913LLB/2AS 1 Row Deep Groove Ball Bearing - 65 mm ID, 90 mm OD
- SKF 71913 CDGA/P4A 1 Row Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
