NTN 1217SKC3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- RS Stock No.:
- 705-296
- Mfr. Part No.:
- 1217SKC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP13,193.44
(exc. VAT)
PHP14,776.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,193.44 |
*price indicative
- RS Stock No.:
- 705-296
- Mfr. Part No.:
- 1217SKC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 150mm | |
| Race Width | 28mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 49.5kN | |
| Bore Type | Tapered | |
| Series | 12 Series | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 150mm | ||
Race Width 28mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 49.5kN | ||
Bore Type Tapered | ||
Series 12 Series | ||
Limiting Speed 4500rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing offers exceptional reliability and performance for various applications. Engineered with a pressed steel cage and a tapered bore, this bearing ensures smooth operation even under challenging conditions. With an internal diameter of 85 mm and external diameter of 150 mm, it accommodates radial loads efficiently. Its robust design, featuring a radial clearance class of C3 and a fatigue limit load of 830,000 mN, enhances durability. This bearing is particularly suitable for environments requiring considerable dynamic and static load capabilities, with a maximum operating temperature of 393.15 °K, making it an Ideal choice for heavy-duty machinery and equipment.
Designed with a tapered bore for improved fit and alignment
Self aligning design accommodates shaft misalignment
Pressed steel cage enables effective lubrication retention
High dynamic load capacity of 49500000 mN ensures long lasting performance
Static load capacity of 20800000 mN makes it suitable for heavy loads
Wide operating temperature range for versatility in different environments
Radial clearance class of C3 for enhanced operational flexibility
Compatible with associated sleeve reference for ease of replacement
Related links
- NTN 2217SC3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 1217SK 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 2217SKC3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 2217S 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 1217SC3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 2217SK 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 2217 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 1217 85 mm ID 2 Row Ball Bearing -, 150 mm OD
