NTN 1217SK 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- RS Stock No.:
- 705-295
- Mfr. Part No.:
- 1217SK
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP13,193.44
(exc. VAT)
PHP14,776.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,193.44 |
*price indicative
- RS Stock No.:
- 705-295
- Mfr. Part No.:
- 1217SK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 150mm | |
| Race Width | 28mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 20.8kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 49.5kN | |
| Series | 12 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 150mm | ||
Race Width 28mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 20.8kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 49.5kN | ||
Series 12 Series | ||
Bore Type Tapered | ||
Limiting Speed 4500rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for optimal performance in various industrial applications. Designed with a pressed steel cage and a tapered bore, this bearing promotes effective alignment under varying shaft and housing conditions. Its robust construction and 28 mm inner ring width ensures exceptional load capacity, making it Ideal for demanding environments. This bearing facilitates smooth operation, contributing to increased equipment reliability and longevity. With a dynamic load capacity of 49,500,000 mN and a low coefficient of friction, it enhances operational efficiency while maintaining strength. It is suitable for diverse temperature ranges and is an essential component for industries requiring Durable and dependable bearing solutions.
Double-row design allows for improved load distribution and stability
Pressed steel cage enhances durability while reducing weight
Tapered bore optimises alignment on fitting accommodating shaft variations
Dynamic load capacity of 49500000 mN ensures heavy-duty performance
Operates effectively in temperatures ranging from -20°C to 120°C
Low friction coefficient of 0.17 ensures efficient energy consumption
Ideal for applications that demand high precision and reliability
Integrated radial clearance class ensures optimal fit and stability
Min fillet radius of 2 mm facilitates easy installation and operation
Compatibility with associated sleeve reference for versatile use
Related links
- NTN 1217SKC3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 2217SC3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 2217SKC3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 2217S 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 1217SC3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 2217SK 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 2217 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 1217 85 mm ID 2 Row Ball Bearing -, 150 mm OD
