NTN 2217SK 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- RS Stock No.:
- 704-955
- Mfr. Part No.:
- 2217SK
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP20,731.10
(exc. VAT)
PHP23,218.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,731.10 |
*price indicative
- RS Stock No.:
- 704-955
- Mfr. Part No.:
- 2217SK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 150mm | |
| Race Width | 36mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 23.6kN | |
| Dynamic Load Rating | 58.5kN | |
| Series | 22 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 150mm | ||
Race Width 36mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 23.6kN | ||
Dynamic Load Rating 58.5kN | ||
Series 22 Series | ||
Bore Type Tapered | ||
Limiting Speed 4800rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is expertly designed to ensure smooth operation in various applications. Engineered with a pressed steel cage and a tapered bore, this bearing guarantees improved alignment and reliability under challenging conditions. Suitable for dynamic and static loads, it offers exceptional performance with a dynamic load capacity of 58,500,000 mN and a static load capacity of 23,600,000 mN. With a mass of 2.56 kg, this product promotes efficiency while maintaining durability, ensuring longevity even in demanding environments. The self-aligning feature aids in compensating for shaft misalignments, making it an Ideal choice for machinery that requires precision and stability.
Designed for improved alignment in rotating applications
Press steel cage construction enhances structural integrity
Tapered bore facilitates easy fitting and mounting
Dynamic load capacity of 58500000 mN ensures strong performance
Static load capacity of 23600000 mN effectively handles stationary loads
Fatigue limit load of 1500000 mN sustains reliability over time
Operates at temperatures ranging from -20°C to 120°C effectively
Radial clearance class CN accommodates standard operational needs
Dimensions suitable for numerous applications including industrial and mechanical systems
Related links
- NTN 1217SKC3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 2217SC3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 1217SK 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 2217SKC3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 2217S 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 1217SC3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 2217 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 1217 85 mm ID 2 Row Ball Bearing -, 150 mm OD
