NTN 2217SC3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- RS Stock No.:
- 704-953
- Mfr. Part No.:
- 2217SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP20,731.10
(exc. VAT)
PHP23,218.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,731.10 |
*price indicative
- RS Stock No.:
- 704-953
- Mfr. Part No.:
- 2217SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 150mm | |
| Race Width | 36mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 23.6kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 58.5kN | |
| Series | 22 Series | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 150mm | ||
Race Width 36mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 23.6kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 58.5kN | ||
Series 22 Series | ||
Limiting Speed 4800rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is expertly designed for robust performance in demanding applications. This bearing type features a pressed steel cage and an open design, ensuring superior self-alignment capabilities to accommodate shaft misalignments. Ideal for various industrial settings, it offers significant radial clearance for enhanced operational reliability and longevity. With an internal diameter of 85 mm and external diameter of 150 mm, this component is engineered to support heavy loads while maintaining low friction. Its high-load capacities, combined with durability, make it a preferred choice for equipment requiring reliable operation under challenging conditions.
Robust construction with a pressed steel cage for increased durability
Self-aligning design mitigates the effects of shaft misalignment
High dynamic load capacity of 58500000 mN ensuring effective performance
Static load rating of 23600000 mN suitable for substantial weight-bearing applications
Fatigue limit load of 1500000 mN enhances long-term reliability
Proven oil and grease lubrication limit speeds enhance versatility in maintenance options
Wide operational temperature range from -20°C to 120°C to suit diverse environments
Min shoulder diameter is strategically designed for optimal fit and performance
Related links
- NTN 1217SKC3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 1217SK 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 2217SKC3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 2217S 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 1217SC3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 2217SK 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 2217 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 1217 85 mm ID 2 Row Ball Bearing -, 150 mm OD
