SNR 6311F604 1 Row Ball Bearing - 55 mm ID, 120 mm OD

Subtotal (1 unit)*

PHP17,251.33

(exc. VAT)

PHP19,321.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,251.33

*price indicative

RS Stock No.:
705-179
Mfr. Part No.:
6311F604
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

55mm

Product Type

Ball Bearing

Outside Diameter

120mm

Race Width

29mm

Cage Material

Steel

Ball Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

44700N

Internal Clearance

C5

Bore Type

Round

Series

6311F

Limiting Speed

50rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is expertly designed to facilitate efficient radial contact in diverse applications. With an internal diameter of 55 mm and an external diameter of 120 mm, this bearing is tailored for reliability and performance. Ideal for higher temperature environments, it operates seamlessly up to 350°C, thanks to its robust pressed steel cage and dual shields. This product combines excellent mechanical capabilities and durability, making it a Crucial component in a variety of industrial applications.

Able to withstand static loads of up to 44,700,000 mN for exceptional resilience

Performance limits include a mechanical speed limit of 300 °/s for smooth operation

Operating temperature range from -30°C to 350°C accommodates various environmental conditions

Min fillet radius of 2 mm promotes compatibility in multiple applications

Low mass of 1,352 kg facilitates easy installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy