SNR 6205HT200ZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 705-122
- Mfr. Part No.:
- 6205HT200ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,809.45
(exc. VAT)
PHP3,146.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,809.45 |
*price indicative
- RS Stock No.:
- 705-122
- Mfr. Part No.:
- 6205HT200ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 79kN | |
| Dynamic Load Rating | 13.8kN | |
| Bore Type | Round | |
| Series | 6205H | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 79kN | ||
Dynamic Load Rating 13.8kN | ||
Bore Type Round | ||
Series 6205H | ||
Limiting Speed 3800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for high precision and reliability in various applications. With its robust pressed steel cage and shields on both sides, this bearing excels in maintaining optimal performance even in environments up to 200°C. It provides radial contact that enhances load distribution, making it Ideal for demanding industrial settings. Its incorporation of Advanced materials ensures durability and longevity, serving as an essential component in machinery where efficiency and stability are paramount.
Dynamic load capacity of 13,800,000 mN for superior performance
Static load bearing capacity of 7,900,000 mN, providing added safety
Fatigue limit load of 450,000 mN ensures longevity under repeated stress
Uses cobalt grease for improved lubrication and heat resistance
Offers a wide range of speed capabilities with a mechanical limit speed of 36,600 °/s
Features a C4 radial clearance class for better fitting and load handling
Min and max operating temperatures from 233.15 °K to 473.15 °K accommodates various operational conditions
Related links
- SNR 6205HT200 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205FT150ZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205LTZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205F604 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205EEC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205HVZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205F600 1 Row Ball Bearing - 25 mm ID, 52 mm OD
