SNR 6205FT150ZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 705-606
- Mfr. Part No.:
- 6205FT150ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,452.21
(exc. VAT)
PHP1,626.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,452.21 |
*price indicative
- RS Stock No.:
- 705-606
- Mfr. Part No.:
- 6205FT150ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 7900N | |
| Dynamic Load Rating | 14800N | |
| Bore Type | Round | |
| Series | 6205F | |
| Limiting Speed | 1300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 7900N | ||
Dynamic Load Rating 14800N | ||
Bore Type Round | ||
Series 6205F | ||
Limiting Speed 1300rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is expertly designed for applications requiring reliability and efficiency under demanding conditions. Constructed with a pressed steel cage and featuring shields on both sides, this bearing excels in maintaining performance in temperatures of up to 150°C. Ideal for various machinery, it ensures smooth operation while having a mass of only 0.128 kg. With precise dimensions, including a 25 mm internal diameter and a robust outer diameter of 52 mm, this bearing provides the necessary support and durability for optimal performance in industrial settings.
Fatigue limit load capacity of 360,000 mN enhances longevity and withstands repetitive stress
Operating temperature range from -30°C to 150°C broadens application possibilities across various environments
Low minimum fillet radius of 1 mm facilitates easy installation in tight spaces
Mechanical limit speed of 78,000 °/s supports high-speed operations without compromising stability
Designed with a radial clearance class of C3, allowing for greater tolerance in applications with higher thermal expansions
Related links
- SNR 6205HT200 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205LTZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6307ZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6310C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6208C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6306C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6208NRC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205HVZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
