SNR 6208C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 699-249
- Mfr. Part No.:
- 6208C4
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,345.02
(exc. VAT)
PHP2,626.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,345.02 |
*price indicative
- RS Stock No.:
- 699-249
- Mfr. Part No.:
- 6208C4
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 7.9kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 14.8kN | |
| Bore Type | Round | |
| Series | 6205 | |
| Limiting Speed | 22000rpm | |
| Flange Outside Diameter | 52mm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 7.9kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 14.8kN | ||
Bore Type Round | ||
Series 6205 | ||
Limiting Speed 22000rpm | ||
Flange Outside Diameter 52mm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is a high-performance component designed to maintain radial contact in demanding applications. With its pressed steel cage and open structure, this bearing offers durability and smooth operation. Engineered for optimal reliability, it features a dynamic load capacity of 30,700,000 mN and a static load capacity of 17,900,000 mN, making it suitable for a variety of industrial uses. Its Compact design, with an internal diameter of 40 mm and external diameter of 80 mm, ensures easy installation and compatibility with standard equipment. This bearing operates efficiently within a temperature range of -40°C to 120°C, making it perfect for diverse environments.
Designed for robust reliability under dynamic loads
Compact dimensions facilitate ease of installation in constrained spaces
Open design allows for easy lubrication and maintenance
Radial clearance class C4 ensures enhanced performance in terms of load handling
Effective temperature range supports use in varied operational conditions
Specifically engineered with pressed steel cage for improved durability
High reference thermal speed minimizes heat generation during operation
Lightweight at only 0.365 kg for reduced assembly load
Mechanical limit speed promotes extended operational life
Related links
- SNR 6205HT200 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205FT150ZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205LTZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6307ZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6208NRC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6310C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6306C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6307C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
