SNR 6307C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 699-495
- Mfr. Part No.:
- 6307C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP992.01
(exc. VAT)
PHP1,111.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP992.01 |
*price indicative
- RS Stock No.:
- 699-495
- Mfr. Part No.:
- 6307C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 7.9kN | |
| Dynamic Load Rating | 14.8kN | |
| Series | 6205 | |
| Bore Type | Round | |
| Limiting Speed | 22000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 7.9kN | ||
Dynamic Load Rating 14.8kN | ||
Series 6205 | ||
Bore Type Round | ||
Limiting Speed 22000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Single row deep groove ball bearing is engineered to provide reliable support for radial loads in various applications. Designed with a pressed steel cage, this open bearing efficiently accommodates the high-speed rotations required in modern industrial scenarios. Its radial contact design allows for smooth operation, while the C3 radial clearance ensures optimal performance under varying conditions. With a robust internal diameter of 35 mm and external diameter of 80 mm, this bearing guarantees long-lasting durability and operational stability, making it an essential component for machinery demanding precision engineering.
Designed for high-speed applications, featuring a dynamic load capacity of 37,000,000 mN
Incorporates a robust steel cage for improved load distribution and longevity
Radial clearance class C3 allows for greater operational flexibility and enhanced performance
Offers reliable performance with a static load capability of 19,100,000 mN
Enhanced fatigue resistance with a fatigue limit load of 1,470,000 mN
Min shoulder diameter of 43 mm and max shoulder diameter of 72 mm for versatile fitting options
Operating temperature range from -40°C to 120°C ensures reliability in various environments
Minimum fillet radius of 1.5 mm contributes to reduced stress concentration
Related links
- SNR 6307C3 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- SNR 6205HT200 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205FT150ZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205LTZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6307ZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6208C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6208NRC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6310C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
