SNR 6205F604 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 705-605
- Mfr. Part No.:
- 6205F604
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,703.42
(exc. VAT)
PHP3,027.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,703.42 |
*price indicative
- RS Stock No.:
- 705-605
- Mfr. Part No.:
- 6205F604
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C5 | |
| Static Load Rating | 79kN | |
| Bore Type | Round | |
| Series | 6205F | |
| Limiting Speed | 110rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C5 | ||
Static Load Rating 79kN | ||
Bore Type Round | ||
Series 6205F | ||
Limiting Speed 110rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing are expertly designed to deliver reliable performance in various applications. Engineered for optimal load-bearing capacities, these Bearing ensure smooth operation and minimise friction in rotating machinery. Crafted with precision, they feature a robust construction that allows for high mechanical limit speeds, making them suitable for demanding industrial environments. This model provides effective radial clearance and temperature resilience, ensuring durability and longevity even in challenging conditions. Ideal for both general and specialized usage, The SNR Bearing are a key component for enhancing operational efficiency in machinery.
Single row configuration optimizes axial and radial load handling
Designed to endure high-speed applications with minimal wear
Built with a static load capacity of 7,900,000 mN for enhanced durability
Features internal and external diameters optimized for versatile fit
Min operating temperature of 243.15 °K ensures reliable performance in cold conditions
Max operating temperature of 623.15 °K for effective operation in high heat environments
Radial clearance class greater than C5 to accommodate misalignment
Includes essential bearing frequencies for improved maintenance diagnostics
Manufactured with high-quality materials to ensure longevity and reliability
Compact size (25 mm internal diameter, 52 mm external diameter, 15 mm width) suitable for tighter spaces
Related links
- SNR 6205HT200 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205FT150ZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205LTZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6307ZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6208C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6208NRC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6307ZZC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
