SNR 6007HVZZ 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 704-999
- Mfr. Part No.:
- 6007HVZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,044.16
(exc. VAT)
PHP2,289.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,044.16 |
*price indicative
- RS Stock No.:
- 704-999
- Mfr. Part No.:
- 6007HVZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 10300N | |
| Dynamic Load Rating | 16800N | |
| Bore Type | Round | |
| Series | 6007H | |
| Limiting Speed | 1900rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 10300N | ||
Dynamic Load Rating 16800N | ||
Bore Type Round | ||
Series 6007H | ||
Limiting Speed 1900rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed for high-speed applications, providing superior performance and reliability. With a robust pressed polyamide cage and shields on both sides, it ensures optimal protection against contaminants. This bearing features an internal diameter of 35 mm and an external diameter of 62 mm, making it Ideal for various industrial applications. Its capital-efficient design allows for reduced operational costs without compromising on quality. This product stands out for its dynamic load capacity of 16.8 MN, ensuring it can withstand significant operational demands, while its Compact dimensions enable seamless integration into existing machinery. Experience exceptional endurance and stability with ntn's engineered precision.
Compact design fits seamlessly into limited spaces
Min operating temperature of -50°C ensures performance in harsh conditions
Max operating temperature of 120°C maintains efficiency under heat
Radial clearance class C3 optimises bearing performance and longevity
Mechanical limit speed of 114,000 °/s supports high-speed operations
Designed for radial contact, ensuring stability and reduced friction
Related links
- SNR 6007LTZZ 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007F604 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007FT150ZZ 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007FT150 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007EEC3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR S6007EEFD 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007F600 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6307C4 1 Row Ball Bearing - 35 mm ID, 62 mm OD
