SNR 6007FT150ZZ 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 704-997
- Mfr. Part No.:
- 6007FT150ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,203.95
(exc. VAT)
PHP2,468.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,203.95 |
*price indicative
- RS Stock No.:
- 704-997
- Mfr. Part No.:
- 6007FT150ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 103kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 16.8kN | |
| Bore Type | Round | |
| Series | 6007F | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 103kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 16.8kN | ||
Bore Type Round | ||
Series 6007F | ||
Limiting Speed 10000rpm | ||
Bearing Type Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR single row deep groove ball bearing is designed to provide reliable performance in a variety of applications. Its robust construction features a pressed steel cage and shields on both sides, ensuring long-lasting functionality even in demanding conditions. Suitable for use in temperatures up to 150°C, this bearing supports efficient radial contact and is engineered to accommodate high static and dynamic loads. With a Compact design and high durability, it is perfect for industries requiring dependable and long-term solutions. Its mass of just 0.153 kg makes it lightweight yet effective, embodying the balance of strength and efficiency that modern engineering demands.
Robust construction with a pressed steel cage for longevity
Dual shields provide added protection against contaminants
Rated for operating temperatures up to 150°C, enhancing versatility
Dynamic load capacity of 16,800,000 mN for high-performance applications
Static load capacity of 10,300,000 mN ensures reliability under heavy loads
Lightweight design at 0.153 kg promotes ease of installation
High fatigue limit load of 470,000 mN maximises durability
Designed with radial clearance class C3 for optimal performance
Efficient rotational frequencies ensure smooth operation across various applications
Related links
- SNR 6007LTZZ 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007HVZZ 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007F604 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007FT150 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007EEC3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR S6007EEFD 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007F600 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6307C4 1 Row Ball Bearing - 35 mm ID, 62 mm OD
