SNR 6007FT150 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 704-996
- Mfr. Part No.:
- 6007FT150
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,574.74
(exc. VAT)
PHP4,003.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,574.74 |
*price indicative
- RS Stock No.:
- 704-996
- Mfr. Part No.:
- 6007FT150
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 10300N | |
| Dynamic Load Rating | 16800N | |
| Bore Type | Round | |
| Series | 6007F | |
| Limiting Speed | 6600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 10300N | ||
Dynamic Load Rating 16800N | ||
Bore Type Round | ||
Series 6007F | ||
Limiting Speed 6600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is expertly engineered for radial contact, Ideal for a variety of applications requiring durability and reliability. Designed with a pressed steel cage and contact Seals on both sides, this bearing ensures long-lasting performance even at high operational temperatures, up to 150°C. Its robust construction not only guarantees a minimum fillet radius for optimal installation but also maintains precise internal and external diameters, facilitating smooth operation within machinery and reducing wear and tear over time.
Robust single row design ensures high durability
Pressed steel cage provides reliable support and reduces friction
Contact Seals on both sides prevent contamination, extending service life
Operational temperature range up to 150°C for versatile applications
Designed for radial contact, allowing for efficient load distribution
Accurate internal and external diameters optimised for smooth motion
Low mass of only 0.153 kg facilitates ease of installation
Dynamic load capacity up to 16,800,000 mN for heavy-duty performance
Static load capacity of 10,300,000 mN enhances reliability under static conditions
Fatigue limit load of 470,000 mN signifies strong resistance to wear
Related links
- SNR 6007LTZZ 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007HVZZ 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007F604 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007FT150ZZ 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007EEC3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR S6007EEFD 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007F600 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6307C4 1 Row Ball Bearing - 35 mm ID, 62 mm OD
