NTN 2301S 12 mm ID 2 Row Ball Bearing -, 37 mm OD
- RS Stock No.:
- 704-965
- Mfr. Part No.:
- 2301S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,475.16
(exc. VAT)
PHP3,892.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,475.16 |
*price indicative
- RS Stock No.:
- 704-965
- Mfr. Part No.:
- 2301S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 37mm | |
| Race Width | 17mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 2.73kN | |
| Dynamic Load Rating | 12.1kN | |
| Series | 23 Series | |
| Limiting Speed | 22000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 37mm | ||
Race Width 17mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 2.73kN | ||
Dynamic Load Rating 12.1kN | ||
Series 23 Series | ||
Limiting Speed 22000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is expertly designed to accommodate misalignment, making it an Ideal solution for applications where shaft and housing alignments may be compromised. Featuring a robust, pressed steel cage, this bearing ensures reliable performance and durability. With a versatile design tailored for dynamic and static load applications, it operates smoothly under various conditions. Its precision engineering guarantees minimal friction and heat generation, enhancing longevity and efficiency. Ideal for use in challenging environments, this product combines Advanced technology with easy installation, ensuring seamless integration into existing systems.
Internal diameter of 12 mm facilitates compatibility with standard shaft sizes
External diameter of 37 mm ensures adequate support under load
The bearing inner ring width of 17 mm enhances stability during operation
Radial clearance class CN optimises performance in varied applications
Mass of 0.087 kg offers a lightweight solution without compromising strength
Dynamic load capacity of 12100000 mN allows for heavy duty usage
Static load capacity of 2730000 mN IM proves reliability under stationary conditions
Fatigue limit load of 120000 mN ensures durability under cyclic loading
Low operating temperature threshold of 253.15 °K supports use in colder environments
Maximum operating temperature of 393.15 °K enables operation in high heat situations
Related links
- SKF 1301 ETN9 12 mm ID 2 Row Ball Bearing -, 37 mm OD
- NSK 7904A5TRDUMP3 2 Row Angular Contact Ball Bearing - 20 mm ID, 37 mm OD 9 mm Race Width
- NSK 7904A5TRDULP3 1 Row Angular Contact Ball Bearing - 20 mm ID, 37 mm OD 9 mm Race Width
- NSK 7904CTRDULP3 1 Row Angular Contact Ball Bearing - 20 mm ID, 37 mm OD 9 mm Race Width
- NTN 6301LLBC3/5K 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- NTN 6301ZZCM/5K 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- NTN 6301LLUC3/5K 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- SKF 4301 ATN9 2 Row Ball Bearing - 12 mm ID, 37 mm OD
