NTN 6301ZZCM/5K 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- RS Stock No.:
- 705-552
- Mfr. Part No.:
- 6301ZZCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP390.35
(exc. VAT)
PHP437.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP390.35 |
*price indicative
- RS Stock No.:
- 705-552
- Mfr. Part No.:
- 6301ZZCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 37mm | |
| Race Width | 12mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 4200N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 10.8kN | |
| Series | 630 | |
| Bore Type | Round | |
| Limiting Speed | 3334rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 37mm | ||
Race Width 12mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 4200N | ||
Internal Clearance CM | ||
Dynamic Load Rating 10.8kN | ||
Series 630 | ||
Bore Type Round | ||
Limiting Speed 3334rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is an essential component for the efficient operation of radial contact applications. Designed with a pressed steel cage and shields on both sides, this bearing ensures robust protection against contaminants while providing optimal performance. With a Compact internal diameter of 12 mm and an external diameter of 37 mm, it delivers superior functionality across a range of uses. The radial clearance class CM indicates a reliable level of performance suitable for various operational requirements, while its low mass of 0.06 kg highlights its lightweight design, facilitating easy installation in machinery. Ideal for those seeking durability and efficiency, this bearing is a trusted choice for enhancing operational reliability.
Pressed steel cage design enhances durability and reliability
Shields on both sides provide excellent protection against contaminants
Radial contact design facilitates efficient performance in various applications
Compact dimensions make it suitable for a range of machinery
Low mass ensures easy handling and installation
Dynamic load capacity of 10,800,000 mN supports high-performance operations
Static load capacity of 4,200,000 mN ensures strength under stationary conditions
Fatigue limit load of 325,000 mN indicates long-lasting reliability during cyclic loading
Grease lubrication limit speed rated at 120,000 °/s for enhanced operational efficiency
Wide operating temperature range between 233.15 °K and 423.15 °K accommodates various working environments
Related links
- NTN 6301LLBC3/5K 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- NTN 6301LLUC3/5K 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- NTN 6301LLUCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- NTN 6301ZZC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- SKF 6301 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- NSK 6301DDU 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- NSK 6301VVC3E 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- NSK 6301ZZC3 1 Row Ball Bearing - 12 mm ID, 37 mm OD
