SNR 62210EEC3 1 Row Bearing Kit - 50 mm ID, 90 mm OD
- RS Stock No.:
- 704-905
- Mfr. Part No.:
- 62210EEC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP6,486.97
(exc. VAT)
PHP7,265.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,486.97 |
*price indicative
- RS Stock No.:
- 704-905
- Mfr. Part No.:
- 62210EEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 50mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 37kN | |
| Series | 6221 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 4900rpm | |
| Flange Outside Diameter | 90mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 50mm | ||
Product Type Bearing Kit | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 37kN | ||
Series 6221 | ||
Bore Type Deep Groove | ||
Limiting Speed 4900rpm | ||
Flange Outside Diameter 90mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered for applications requiring high reliability and efficient performance. Designed with a pressed steel cage and contact Seals on both sides, this bearing provides enhanced durability while maintaining optimal rotational efficiency. Its robust construction ensures minimal friction and superior load-bearing capacity, making it Ideal for various industrial uses. With a dynamic load rating of 37,000,000 mN and a static load rating of 23,200,000 mN, this product stands as a reliable choice for machinery demanding precision and longevity, ensuring that each component operates smoothly under a range of operating conditions.
Optimised for radial contact, ensuring better load distribution and stability
Contact Seals on both sides protect against contaminants, extending bearing life
Manufactured by a reputable brand known for high-quality engineering
Radial clearance class C3, allowing for operational flexibility in high-speed applications
Mechanical limit speed of 29,400 °/s, ensuring effective performance across varied speeds
Min operating temperature of -30 °C and max operating temperature of 120 °C, allowing use in tough environments
Includes a mass of 0.514 kg, providing substantial strength without compromising weight
Bearing frequencies are well-calibrated for consistent performance in rotational applications
Related links
- SNR 6210NREE 1 Row Bearing Kit - 50 mm ID, 90 mm OD
- SNR 6210NRZZ 1 Row Bearing Kit - 50 mm ID, 90 mm OD
- SNR 62210EE 1 Row Bearing Kit - 50 mm ID, 90 mm OD
- SNR 6010NREE 1 Row Bearing Kit - 50 mm ID, 80 mm OD
- SNR 6310NREE 1 Row Bearing Kit - 50 mm ID, 110 mm OD
- SNR 6010NR 1 Row Bearing Kit - 50 mm ID, 80 mm OD
- SNR 6010NRZZ 1 Row Bearing Kit - 50 mm ID, 80 mm OD
- SNR 6310NRZZ 1 Row Bearing Kit - 50 mm ID, 110 mm OD
