SNR 6310NREE 1 Row Bearing Kit - 50 mm ID, 110 mm OD
- RS Stock No.:
- 704-514
- Mfr. Part No.:
- 6310NREE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP10,256.91
(exc. VAT)
PHP11,487.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,256.91 |
*price indicative
- RS Stock No.:
- 704-514
- Mfr. Part No.:
- 6310NREE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 50mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 3.83kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 65.4kN | |
| Bore Type | Deep Groove | |
| Series | 6310 | |
| Limiting Speed | 4400rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 50mm | ||
Product Type Bearing Kit | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 3.83kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 65.4kN | ||
Bore Type Deep Groove | ||
Series 6310 | ||
Limiting Speed 4400rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is designed for high-performance applications requiring reliability and durability. Ideal for radial contact scenarios, this bearing features a pressed steel cage and is equipped with contact Seals on both sides, ensuring optimal lubrication and protection against contaminants. With a dynamic load capacity of 65,400,000 mN and a static load of 38,300,000 mN, it efficiently supports demanding operational loads. This product is expertly engineered for use in various mechanical applications, making it a valuable component in any assembly that prioritises longevity and effectiveness.
Equipped with contact Seals to ensure prolonged life and optimal performance
Dynamic load capacity of 65,400,000 mN supports heavy operational demands
Static load capacity of 38,300,000 mN enhances reliability in stationary applications
Manufactured with a pressed steel cage for superior strength and longevity
Designed with a standard radial clearance class of CN, suitable for typical operating conditions
Features a minimum operating temperature of 243.15 °K, allowing for use in cooler environments
Maximum operating temperature of 393.15 °K enables efficient performance in high-temperature scenarios
Mechanical limit speed reaches 26,400 °/s, accommodating high-speed applications effectively
Smooth external surfaces enhance fitting accuracy, aiding in easier installation
Robust design satisfies industry-specific calculation factors, ensuring efficiency in diverse applications
Related links
- SNR 6310NRZZ 1 Row Bearing Kit - 50 mm ID, 110 mm OD
- SNR 6010NREE 1 Row Bearing Kit - 50 mm ID, 80 mm OD
- SNR 6010NR 1 Row Bearing Kit - 50 mm ID, 80 mm OD
- SNR 6210NREE 1 Row Bearing Kit - 50 mm ID, 90 mm OD
- SNR 6210NRZZ 1 Row Bearing Kit - 50 mm ID, 90 mm OD
- SNR 62210EEC3 1 Row Bearing Kit - 50 mm ID, 90 mm OD
- SNR 62210EE 1 Row Bearing Kit - 50 mm ID, 90 mm OD
- SNR 6010NRZZ 1 Row Bearing Kit - 50 mm ID, 80 mm OD
