SNR 6010NRZZ 1 Row Bearing Kit - 50 mm ID, 80 mm OD
- RS Stock No.:
- 698-589
- Mfr. Part No.:
- 6010NRZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,485.98
(exc. VAT)
PHP3,904.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,485.98 |
*price indicative
- RS Stock No.:
- 698-589
- Mfr. Part No.:
- 6010NRZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 50mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 80mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 16600N | |
| Dynamic Load Rating | 23kN | |
| Bore Type | Deep Groove | |
| Series | 6010 | |
| Limiting Speed | 11000rpm | |
| Flange Outside Diameter | 80mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 50mm | ||
Product Type Bearing Kit | ||
Outside Diameter 80mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 16600N | ||
Dynamic Load Rating 23kN | ||
Bore Type Deep Groove | ||
Series 6010 | ||
Limiting Speed 11000rpm | ||
Flange Outside Diameter 80mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is designed to provide reliable performance under radial loads. With a pressed steel cage and snap ring integrated into its outer diameter, this bearing ensures optimal durability and efficiency. Capable of operating efficiently at temperatures ranging from -30°C to 120°C, it is Ideal for a wide range of applications, ensuring seamless functionality in demanding environments. Its precision engineering allows for enhanced operational stability, making it a trusted choice for industries requiring consistent rotation and reduced friction.
Pressed steel cage provides enhanced load distribution and durability
Designed for radial contact, ensuring efficient transfer of axial loads
Snap ring feature improves assembly and retention on applications
Dynamic load capacity of 23,000 N ensures strength during operation
Mass of 0.267 kg aids in maintaining balance within equipment
Minimum operating temperature of -30°C supports use in varying climates
Mechanical limit speed of 66,000 °/s allows for high-speed applications
Robust design with static load capacity of 16,600 N for reliable performance
Min groove width of 1.9 mm helps in accommodating design constraints
Related links
- SNR 6010NR 1 Row Bearing Kit - 50 mm ID, 80 mm OD
- SNR 6010NREE 1 Row Bearing Kit - 50 mm ID, 80 mm OD
- SNR 6310NREE 1 Row Bearing Kit - 50 mm ID, 110 mm OD
- SNR 6210NREE 1 Row Bearing Kit - 50 mm ID, 90 mm OD
- SNR 6210NRZZ 1 Row Bearing Kit - 50 mm ID, 90 mm OD
- SNR 62210EEC3 1 Row Bearing Kit - 50 mm ID, 90 mm OD
- SNR 62210EE 1 Row Bearing Kit - 50 mm ID, 90 mm OD
- SNR 6310NRZZ 1 Row Bearing Kit - 50 mm ID, 110 mm OD
