SNR 6210NREE 1 Row Bearing Kit - 50 mm ID, 90 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP6,527.32

(exc. VAT)

PHP7,310.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,527.32

*price indicative

RS Stock No.:
704-816
Mfr. Part No.:
6210NREE
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

50mm

Product Type

Bearing Kit

Outside Diameter

90mm

Race Width

20mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

23.2kN

Dynamic Load Rating

37kN

Series

6210

Bore Type

Deep Groove

Limiting Speed

4800rpm

Bearing Type

Deep Groove

Flange Outside Diameter

90mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single Row Deep Groove Ball Bearing serves a critical function in providing radial contact for rotating machinery. Engineered with a pressed steel cage and equipped with contact Seals on both sides, this bearing is designed to maintain optimal performance in demanding environments. Its robust construction ensures longevity, while the specifications are tailored for precise applications requiring reliable support. The bearing's versatility makes it an Ideal choice for a range of industries, ensuring smooth operation and minimal friction.

Designed for radial contact enhancing load distribution

Pressed steel cage construction reinforces durability under varying conditions

Contact Seals on both sides protect internal components from contaminations

Lightweight design at 0.453 kg contributes to reduced system weight

Dynamic load capacity of 37000000 mN supports high-performance applications

Static load capacity of 23200000 mN ensures reliability during stationary conditions

Fatigue limit load of 1050000 mN guarantees prolonged usage under cyclic loads

Mechanical limit speed of 28800 °/s enhances efficiency in high-speed applications

Min operating temperature of -30 °C and max operating temperature of 120 °C accommodate diverse environments

Optimised dimensions for internal and external diameters facilitate seamless installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy