SNR 6206NREE 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- RS Stock No.:
- 704-723
- Mfr. Part No.:
- 6206NREE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,048.59
(exc. VAT)
PHP2,294.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,048.59 |
*price indicative
- RS Stock No.:
- 704-723
- Mfr. Part No.:
- 6206NREE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 11300N | |
| Dynamic Load Rating | 20.5kN | |
| Series | 6206 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 7600rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 11300N | ||
Dynamic Load Rating 20.5kN | ||
Series 6206 | ||
Bore Type Deep Groove | ||
Limiting Speed 7600rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is designed for high-performance applications, ensuring optimal functionality in various machinery. With its pressed steel cage and snap ring, this bearing offers supreme durability and reliability under radial load conditions. Engineered for precision, it features contact Seals on both sides to provide enhanced protection against contaminants, prolonging the lifespan of the component. Ideal for industrial settings, it supports efficient operation across a range of environments, thanks to its impressive dynamic load capacity and minimal operating temperature ranges. This bearing is the Ideal choice for those seeking superior performance in demanding conditions.
Robust construction with a pressed steel cage for enhanced durability
Contact Seals on both sides protect against dirt and moisture
Operates efficiently with a dynamic load capacity of 20500000 mN
Static load capacity reaches up to 11300000 mN for reliable performance
Fatigue limit load of 510000 mN ensures longevity under stress
Features a low coefficient of friction improving energy efficiency
Mechanical limit speed of 45600 °/s supports high-speed applications
Min operating temperature of -30 °C facilitates use in cold environments
Max operating temperature up to 120 °C for versatility in heat exposure
Easy to install with precise dimensions tailored for seamless integration
Related links
- SNR 6206NRZZ 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206EEC4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206G15C4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 62206EE 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 4206A 2 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206N 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206NRZ 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 62206EEC3 1 Row Bearing Kit - 30 mm ID, 62 mm OD
