NTN 6803ZZ/5K 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- RS Stock No.:
- 704-685
- Mfr. Part No.:
- 6803ZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,453.53
(exc. VAT)
PHP1,627.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,453.53 |
*price indicative
- RS Stock No.:
- 704-685
- Mfr. Part No.:
- 6803ZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 26mm | |
| Race Width | 5mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 1.46kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 2.47kN | |
| Bore Type | Round | |
| Series | 6803 | |
| Limiting Speed | 24000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 26mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 26mm | ||
Race Width 5mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 1.46kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 2.47kN | ||
Bore Type Round | ||
Series 6803 | ||
Limiting Speed 24000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 26mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing offers exceptional reliability and performance in various applications. Designed for radial contact, this single-row bearing features a pressed steel cage and shields on both sides, ensuring optimum protection against contaminants and enhancing durability. With precise dimensions, including a 17 mm internal diameter and a 26 mm external diameter, it is well-suited for tight spaces and high-speed operations. The bearing's construction allows for efficient load distribution, making it Ideal for industrial machinery, automotive components, and other demanding environments.
Radial contact design optimises load-bearing capabilities
Pressed steel cage improves strength and durability
Shields on both sides provide enhanced protection from contaminants
Compact dimensions cater to space-constrained applications
Designed for high-speed operations, ensuring smooth performance
Reliable dynamic and static load ratings contribute to longevity
Low mass of 0.008 kg facilitates efficient operation
Wide operational temperature range increases versatility
Fatigue limit load ensures durability under cyclic loads
Related links
- NTN 6803LLUC3/5K 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- NTN 6803LLB/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 26 mm OD
- NTN 6803LLU/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 26 mm OD
- NSK 6803ZZ N 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- NTN 6803 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- NTN 629X50ZZC3/5K 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- NTN 629X50LLU/5K 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- NTN 629X50ZZ/5K 1 Row Ball Bearing - 9 mm ID, 26 mm OD
