NTN 629X50ZZC3/5K 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- RS Stock No.:
- 705-987
- Mfr. Part No.:
- 629X50ZZC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP277.35
(exc. VAT)
PHP310.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP277.35 |
*price indicative
- RS Stock No.:
- 705-987
- Mfr. Part No.:
- 629X50ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 9mm | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 1960N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 5.05kN | |
| Series | 629 | |
| Bore Type | Round | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 9mm | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 1960N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 5.05kN | ||
Series 629 | ||
Bore Type Round | ||
Limiting Speed 5000rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Deep Groove Ball Bearing is engineered for optimal performance in various applications, showcasing remarkable reliability and durability. With its precise internal and external diameters, this bearing ensures a seamless fit and efficient operation. Ideal for radial contact, it features a pressed steel cage along with protective shields on both sides, enhancing its resilience against contaminants. This component is designed for grease lubrication, allowing it to withstand demanding conditions, making it an essential choice for manufacturers requiring high-quality bearing solutions.
Fatigue limit load of 138000 mN allows for extended service life and reliability
Designed for grease lubrication, supporting operational stability at high speeds
Capable of operating within a temperature range of 233.15 °K to 423.15 °K
Minimum shoulder diameter accommodates versatile installation requirements
High-quality pressed steel cage enhances structural integrity
Max shaft and housing fillet radius support optimal alignment for reduced wear
Related links
- NTN 629X50LLU/5K 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- NTN 629X50ZZ/5K 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- NTN 629X50LLUC3/5K 1 Row Deep Groove Ball Bearing - 9 mm ID, 26 mm OD
- NTN 629X50LLUC3/1K 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- SNR 629EE 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- SKF 629-2RSH 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- NSK 629 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- SNR 629ZZ 1 Row Ball Bearing - 9 mm ID, 26 mm OD
