NTN 629X50ZZ/5K 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- RS Stock No.:
- 705-986
- Mfr. Part No.:
- 629X50ZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP277.35
(exc. VAT)
PHP310.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP277.35 |
*price indicative
- RS Stock No.:
- 705-986
- Mfr. Part No.:
- 629X50ZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 9mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 1960N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 5.05kN | |
| Bore Type | Round | |
| Series | 629 | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 9mm | ||
Product Type Ball Bearing | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 1960N | ||
Internal Clearance CN | ||
Dynamic Load Rating 5.05kN | ||
Bore Type Round | ||
Series 629 | ||
Limiting Speed 5000rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal performance in radial contact applications. Designed with a pressed steel cage, it ensures reliable operation by reducing friction and wear, while the protective shields on both sides enhance durability in demanding conditions. This precision-crafted bearing boasts a Compact internal diameter of 9 mm and an external diameter of 26 mm, making it Ideal for various mechanical assemblies. Its dynamic load rating of 5,050,000 mN and static load rating of 1,960,000 mN reflect its strength and versatility, suited for a range of industries where performance and reliability are paramount.
Crafted with a robust pressed steel cage for enhanced durability
Min fillet radius of 0.6 mm optimises mounting and alignment
Dynamic load capacity of 5,050,000 mN accommodates heavy applications
Static load capacity of 1,960,000 mN supports stationary loads effectively
Fatigue limit load rated at 138,000 mN ensures long-term usage
Operating temperature range from 233.15 K to 423.15 K supports diverse environments
Designed to facilitate grease lubrication with a limit speed of 180,000 °/s
Compact dimensions Ideal for space-constrained installations
Min and max shoulder diameters facilitate versatile mounting options
Reliable performance backed by a reputable manufacturer in the industry
Related links
- NTN 629X50ZZC3/5K 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- NTN 629X50LLU/5K 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- NTN 629X50LLUC3/5K 1 Row Deep Groove Ball Bearing - 9 mm ID, 26 mm OD
- NTN 629X50LLUC3/1K 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- SNR 629EE 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- SKF 629-2RSH 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- NSK 629 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- SNR 629ZZ 1 Row Ball Bearing - 9 mm ID, 26 mm OD
