NTN 6803LLUC3/5K 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- RS Stock No.:
- 704-684
- Mfr. Part No.:
- 6803LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,615.69
(exc. VAT)
PHP1,809.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,615.69 |
*price indicative
- RS Stock No.:
- 704-684
- Mfr. Part No.:
- 6803LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 26mm | |
| Race Width | 5mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 1.46kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 2.47kN | |
| Series | 6803 | |
| Bore Type | Round | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 26mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 26mm | ||
Race Width 5mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 1.46kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 2.47kN | ||
Series 6803 | ||
Bore Type Round | ||
Limiting Speed 15000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 26mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for reliable performance in various applications. This product is designed to accommodate radial and axial loads, making it a versatile choice for your machinery. With a Compact internal diameter of 17 mm and an external diameter of 26 mm, it optimally fits into tight spaces while maintaining structural integrity. The bearing is constructed with a pressed steel cage and features contact Seals on both sides, ensuring enhanced durability and reducing contamination. With a mass of just 0.008 kg, this lightweight yet robust bearing excels in dynamic load capacities, supporting operational efficiency across multiple industrial settings.
Radial contact design allows for effective handling of both radial and axial loads
Pressed steel cage ensures increased strength and longevity under stress
Contact Seals on both sides protect against dust and moisture, prolonging lifespan
Radial clearance class C3 provides flexibility for various operational conditions
Dynamic load capacity of 2,470,000 mN supports demanding applications
Static load capacity of 1,460,000 mN ensures reliability under stationary conditions
Fatigue limit load of 102,000 mN contributes to extended operational life
Limit speed for grease lubrication of 90,000 °/s enhances performance
Operational temperature range from 248.15 °K to 383.15 °K allows versatility in extreme conditions
Min and max shoulder diameter specifications enable precise fit and function
Related links
- NTN 6803ZZ/5K 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- NTN 6803LLB/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 26 mm OD
- NTN 6803LLU/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 26 mm OD
- NTN 6803 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- NTN 629X50ZZ/5K 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- NTN 629X50ZZC3/5K 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- NTN 629X50LLU/5K 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- NTN 6000LLBC3/5K 1 Row Ball Bearing - 10 mm ID, 26 mm OD
