SNR 6313NRC3 1 Row Bearing Kit - 65 mm ID, 140 mm OD
- RS Stock No.:
- 704-537
- Mfr. Part No.:
- 6313NRC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP13,888.91
(exc. VAT)
PHP15,555.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,888.91 |
*price indicative
- RS Stock No.:
- 704-537
- Mfr. Part No.:
- 6313NRC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 65mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 59.8kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 97.7kN | |
| Bore Type | Deep Groove | |
| Series | 6313 | |
| Limiting Speed | 8100rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 65mm | ||
Product Type Bearing Kit | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 59.8kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 97.7kN | ||
Bore Type Deep Groove | ||
Series 6313 | ||
Limiting Speed 8100rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is engineered for radial contact, featuring a robust pressed steel cage and a snap ring groove on its outer diameter. This versatile component ensures exceptional performance in numerous applications while maintaining a Compact design. With dimensions of 65 mm internal diameter and 140 mm external diameter, it is tailored for precise fitting and optimal function. The bearing is rated for high dynamic and static loads, ensuring reliability under demanding conditions. Ideal for various industrial sectors, it enhances operational efficiency and longevity.
Designed with a pressed steel cage for improved strength and durability
Radial contact configuration for enhanced load support
Compact dimensions optimise space without compromising performance
Superior dynamic load capacity of 97,700 mN for reliable operation
Static load rating of 59,800 mN ensures stability under pressure
Fatigue limit load of 2,700,000 mN promotes long service life
Operating temperature range of 233.15 K to 393.15 K for versatile environments
Includes a snap ring reference for easy assembly and maintenance
Precision-engineered for low friction and high efficiency
Facilitates high-speed operations with a mechanical limit speed of 48,600 °/s
Min shoulder and stop ring positions cater to dynamic applications
Related links
- SNR 6313ZC3 1 Row Bearing Kit - 65 mm ID, 140 mm OD
- SNR 6213NRC3 1 Row Bearing Kit - 65 mm ID, 120 mm OD
- SNR 6018NREE 1 Row Bearing Kit - 90 mm ID, 140 mm OD
- SNR 3313AC3 2 Row Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- SNR 6313 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SNR 6313C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SNR 6313NR 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SNR 5313ZZG15 2 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
