SNR 6213NRC3 1 Row Bearing Kit - 65 mm ID, 120 mm OD
- RS Stock No.:
- 704-380
- Mfr. Part No.:
- 6213NRC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP8,323.51
(exc. VAT)
PHP9,322.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,323.51 |
*price indicative
- RS Stock No.:
- 704-380
- Mfr. Part No.:
- 6213NRC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 65mm | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 40100N | |
| Dynamic Load Rating | 60.3kN | |
| Series | 6213 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 120mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 65mm | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 40100N | ||
Dynamic Load Rating 60.3kN | ||
Series 6213 | ||
Bore Type Deep Groove | ||
Limiting Speed 9000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 120mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is expertly designed to deliver consistent performance in various applications. Engineered with a radial contact and a pressed steel cage, this bearing ensures enhanced load capabilities and durability. Its open design facilitates easy access for lubrication, while the presence of a snap ring and groove on the outer diameter aids in secure fitting. Ideal for environments demanding high reliability, this bearing maintains operational efficiency even under thermal stresses ranging from -40°C to 120°C. With a dynamic load rating of 60,300 N and a static load rating of 40,100 N, it caters effectively to rigorous performance standards.
Designed for optimal radial contact ensuring smooth axial movement
Robust pressed steel cage enhances durability and load bearing
Open configuration allows for straightforward lubrication access
Snap ring and groove facilitate secure mounting during installation
Dynamic load capacity of 60300 N supports heavy-duty applications
Static load capacity at 40100 N ensures resilience under stationary conditions
Operating temperature range of -40°C to 120°C offers versatility in various environments
Fatigue limit load of 1820 N contributes to extended operational lifespan
Precision engineering reduces friction and enhances overall performance
Related links
- SNR 6313ZC3 1 Row Bearing Kit - 65 mm ID, 140 mm OD
- SNR 6313NRC3 1 Row Bearing Kit - 65 mm ID, 140 mm OD
- SNR 6311NRC3 1 Row Bearing Kit - 55 mm ID, 120 mm OD
- SNR 6213F604 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6213EEC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SNR 5213ZZG15 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- SNR 6213FT150 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6213C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
