SNR 6018NREE 1 Row Bearing Kit - 90 mm ID, 140 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP16,024.82

(exc. VAT)

PHP17,947.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,024.82

*price indicative

RS Stock No.:
698-750
Mfr. Part No.:
6018NREE
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

90mm

Product Type

Bearing Kit

Outside Diameter

140mm

Race Width

24mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

49.8kN

Internal Clearance

CN

Dynamic Load Rating

61.3kN

Bore Type

Deep Groove

Series

6018

Limiting Speed

2800rpm

Flange Outside Diameter

140mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single row deep groove ball bearing is engineered for reliable performance in demanding applications. This high-quality bearing supports radial load, making it Ideal for various machinery and automotive uses. Crafted with precision, it features a pressed steel cage and contact Seals on both sides to ensure long-lasting durability and minimal maintenance. The bearing's dimensions are designed for optimal fit and stability, facilitating easy installation. With a dynamic load capacity of 61,300,000 mN, it excels in sustaining heavy loads while operating efficiently in a range of environmental conditions.

Designed with radial contact for optimal load support

Pressed steel cage enhances structural integrity and longevity

Snap ring and groove on the outer diameter ensure secure fitting

Contact Seals on both sides provide protection against contaminants

Dynamic load capacity allows for heavy-duty applications

Complies with radial clearance class CN for operational reliability

Minimal operating temperature range, ensuring functionality in varied conditions

Fatigue limit load capabilities enhance endurance under cyclic loading

Includes a maximum mechanical limit speed for efficiency in high-performance settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy