NTN 6212C4 1 Row Ball Bearing - 60 mm ID, 100 mm OD
- RS Stock No.:
- 704-361
- Mfr. Part No.:
- 6212C4
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,885.22
(exc. VAT)
PHP5,471.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,885.22 |
*price indicative
- RS Stock No.:
- 704-361
- Mfr. Part No.:
- 6212C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 36.3kN | |
| Dynamic Load Rating | 55.3kN | |
| Bore Type | Round | |
| Series | 6212 | |
| Limiting Speed | 9500rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 36.3kN | ||
Dynamic Load Rating 55.3kN | ||
Bore Type Round | ||
Series 6212 | ||
Limiting Speed 9500rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered for reliable radial contact, ensuring enhanced performance and durability in rotating machinery. With its pressed steel cage design, this bearing excels in applications requiring minimal friction and effective load support. It operates optimally across a wide temperature range, making it suitable for various industrial environments. The bearings robust construction includes an internal diameter of 60 mm and an external diameter of 110 mm, allowing for seamless integration into numerous systems while delivering impressive load-bearing capabilities.
Offers a radial clearance class C4 for improved operational efficiency
Mass of 0.785 kg ensures stability and reduces vibration during operation
Dynamic load capacity of 55.3 million mN guarantees long-lasting performance
Static load capacity of 36.3 million mN accommodates heavy workloads without compromising integrity
Fatigue limit load of 1.65 million mN enables reliable performance over extended periods
Reference thermal speed of 40800 °/s enhances speed capabilities in demanding applications
Mechanical limit speed of 57000 °/s for high-speed operations
Designed to perform in temperatures ranging from -40 °C to 120 °C ensuring versatility
Optimised for minimal noise and vibration securing efficiency in operational environments
Utilises a pressed steel cage for durability and reduced friction
Related links
- NSK 6013DDU 1 Row Deep Groove Ball Bearing - 60 mm ID, 100 mm OD
- Igus BB-RT-01-60-B180-30-ES Ball Bearing - 60 mm ID, 100 mm OD
- Igus BB-RT-01-60HDT5-B180-30-ES Ball Bearing - 60 mm ID, 100 mm OD
- SNR 6212C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6212ZNR 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6812LLB/5K 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- NTN 6212ZZC3/5K 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212ZZCM/5K 1 Row Ball Bearing - 60 mm ID, 110 mm OD
