SNR 6211NRZ 1 Row Bearing Kit - 55 mm ID, 100 mm OD
- RS Stock No.:
- 704-357
- Mfr. Part No.:
- 6211NRZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,655.64
(exc. VAT)
PHP6,334.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,655.64 |
*price indicative
- RS Stock No.:
- 704-357
- Mfr. Part No.:
- 6211NRZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 55mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 29300N | |
| Dynamic Load Rating | 45.7kN | |
| Series | 6211 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 11000rpm | |
| Flange Outside Diameter | 100mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 55mm | ||
Product Type Bearing Kit | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 29300N | ||
Dynamic Load Rating 45.7kN | ||
Series 6211 | ||
Bore Type Deep Groove | ||
Limiting Speed 11000rpm | ||
Flange Outside Diameter 100mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered to deliver exceptional reliability and efficiency in radial applications. Designed with a pressed steel cage and a snap ring for enhanced positioning, this bearing ensures optimal performance in various industrial settings. With an external diameter of 100 mm and an internal diameter of 55 mm, it is Ideal for Compact space requirements while maintaining robust load capacity. The bearings construction also allows for effective radial load handling, making it a VITAL component for machinery that demands high operational speeds and consistent durability.
Internal diameter of 55 mm and external diameter of 100 mm for versatile applications
Notable bearing width of 21 mm supports structural integrity under load
Equipped with a pressed steel cage which optimises the ball positioning and extends service life
Snap ring reference provides secure placement mitigating displacement during operation
Dynamic load capacity of 45700000 mN promotes reliability under demanding operational conditions
Static load capacity of 29300000 mN ensures performance stability during static conditions
Fatigue limit load of 1330000 mN increases longevity and operational safety
Max mechanical limit speed of 66000 °/s supports high-speed applications
Min operating temperature of -40°C provides versatility for various environments
Max operating temperature of 120°C ensures adaptability in challenging industrial conditions
Related links
- SNR 6211KEEC3 1 Row Bearing Kit - 55 mm ID, 100 mm OD
- SNR 6211NRZZ 1 Row Bearing Kit - 55 mm ID, 100 mm OD
- SNR 6011NREE 1 Row Bearing Kit - 55 mm ID, 90 mm OD
- SNR 6311NRC3 1 Row Bearing Kit - 55 mm ID, 120 mm OD
- SNR 6309Z 1 Row Bearing Kit - 45 mm ID, 100 mm OD
- SNR 6309NREEC3 1 Row Bearing Kit - 45 mm ID, 100 mm OD
- SNR 6309NREE 1 Row Bearing Kit - 45 mm ID, 100 mm OD
- SNR 6309NRZ 1 Row Bearing Kit - 45 mm ID, 100 mm OD
