SNR 6309NREEC3 1 Row Bearing Kit - 45 mm ID, 100 mm OD
- RS Stock No.:
- 698-930
- Mfr. Part No.:
- 6309NREEC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP6,475.23
(exc. VAT)
PHP7,252.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,475.23 |
*price indicative
- RS Stock No.:
- 698-930
- Mfr. Part No.:
- 6309NREEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 31.7kN | |
| Dynamic Load Rating | 55.6kN | |
| Bore Type | Deep Groove | |
| Series | 6309 | |
| Limiting Speed | 4800rpm | |
| Flange Outside Diameter | 100mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 31.7kN | ||
Dynamic Load Rating 55.6kN | ||
Bore Type Deep Groove | ||
Series 6309 | ||
Limiting Speed 4800rpm | ||
Flange Outside Diameter 100mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is engineered for precision and reliability, Ideal for various applications requiring robust performance. Structured with a pressed steel cage and featuring contact Seals on both sides, this bearing effectively mitigates contaminants, ensuring longevity and optimal operation. With its dynamic load capacity of 55,600,000 mN and static load capacity of 31,700,000 mN, it is built to withstand heavy loads and provide consistent performance. The design facilitates smooth operation across a wide speed range, making it a dependable choice for diverse industrial environments.
Robust construction with a pressed steel cage enhances strength and durability
Dual contact Seals protect against dirt and moisture ingress, prolonging service life
Dynamic load capacity of 55,600,000 mN supports heavy workloads with reliability
Static load capacity of 31,700,000 mN ensures stability under stationary conditions
Wide operating temperature range suitable for various environmental conditions
Designed for minimal friction and smooth rotation, enhancing overall efficiency
Complies with industry standards, ensuring consistent quality and performance
Compact design allows for easy installation in space-constrained applications
Related links
- SNR 6309Z 1 Row Bearing Kit - 45 mm ID, 100 mm OD
- SNR 6309NREE 1 Row Bearing Kit - 45 mm ID, 100 mm OD
- SNR 6309NRZ 1 Row Bearing Kit - 45 mm ID, 100 mm OD
- SNR 6309NRZZ 1 Row Bearing Kit - 45 mm ID, 100 mm OD
- SNR 6209NRZZ 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 62209EE 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6209KEE 1 Row Bearing Kit - 45 mm ID, 85 mm OD
- SNR 6209NC3 1 Row Bearing Kit - 45 mm ID, 85 mm OD
