SNR 6211KEEC3 1 Row Bearing Kit - 55 mm ID, 100 mm OD
- RS Stock No.:
- 704-351
- Mfr. Part No.:
- 6211KEEC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,318.86
(exc. VAT)
PHP5,957.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,318.86 |
*price indicative
- RS Stock No.:
- 704-351
- Mfr. Part No.:
- 6211KEEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 55mm | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 29.3kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 45.7kN | |
| Bore Type | Tapered | |
| Series | 6211 | |
| Limiting Speed | 4400rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 55mm | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 29.3kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 45.7kN | ||
Bore Type Tapered | ||
Series 6211 | ||
Limiting Speed 4400rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is designed for optimal radial contact and performance in a variety of applications. Featuring a pressed steel cage and tapered bore, this bearing ensures durability and efficient operation under varying loads and conditions. Its innovative contact Seals on both sides provide superior protection against contaminants, enhancing the longevity of the bearing. With an internal diameter of 55 mm and an external diameter of 100 mm, this product is Ideal for machinery that demands high reliability and robust functionality. The comprehensive performance specifications, including dynamic and static load capacities, make it a dependable choice for both industrial and commercial environments.
Designed with a pressed steel cage for added strength and stability
Provides excellent radial performance with minimal maintenance required
Dual contact Seals prevent the ingress of dirt and contaminants
Dynamic load capacity of 45700000 mN ensures reliability under high-pressure conditions
Static load capacity of 29300000 mN accommodates significant weight
Lightweight at 0.604 kg facilitating ease of installation
Temperature range from -30°C to +120°C allows versatility in various environments
Incorporates a tapered bore for improved fit and positioning on shafts
Related links
- SNR 6211NRZZ 1 Row Bearing Kit - 55 mm ID, 100 mm OD
- SNR 6211NRZ 1 Row Bearing Kit - 55 mm ID, 100 mm OD
- SNR 6011NREE 1 Row Bearing Kit - 55 mm ID, 90 mm OD
- SNR 6311NRC3 1 Row Bearing Kit - 55 mm ID, 120 mm OD
- SNR 6309Z 1 Row Bearing Kit - 45 mm ID, 100 mm OD
- SNR 6309NREEC3 1 Row Bearing Kit - 45 mm ID, 100 mm OD
- SNR 6309NREE 1 Row Bearing Kit - 45 mm ID, 100 mm OD
- SNR 6309NRZ 1 Row Bearing Kit - 45 mm ID, 100 mm OD
