SNR 6211NRZZ 1 Row Bearing Kit - 55 mm ID, 100 mm OD
- RS Stock No.:
- 704-359
- Mfr. Part No.:
- 6211NRZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP6,477.43
(exc. VAT)
PHP7,254.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,477.43 |
*price indicative
- RS Stock No.:
- 704-359
- Mfr. Part No.:
- 6211NRZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 55mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 29300N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 45.7kN | |
| Bore Type | Deep Groove | |
| Series | 6211 | |
| Limiting Speed | 8600rpm | |
| Flange Outside Diameter | 100mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 55mm | ||
Product Type Bearing Kit | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 29300N | ||
Internal Clearance CN | ||
Dynamic Load Rating 45.7kN | ||
Bore Type Deep Groove | ||
Series 6211 | ||
Limiting Speed 8600rpm | ||
Flange Outside Diameter 100mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is a robust solution designed for radial load applications, featuring a pressed steel cage that ensures optimal performance even under demanding conditions. This high-quality bearing incorporates shields on both sides to protect against contaminants and maintain lubrication, promoting longevity and reliability. Ideal for various industrial applications, it boasts a dynamic load rating of 45,700 N, making it suitable for machinery that requires precision and durability. With a Compact design, this bearing facilitates efficient operation and contributes to enhanced machinery performance.
Constructed with a deep groove design for accommodating both radial and axial loads
Protected by dual shields to prevent contamination and extend service life
Features a radial clearance class of CN ensuring standard clearance for versatile application
Manufactured to withstand operating temperatures ranging from -30°C to 120°C
Lightweight design with a mass of only 0.604 kg facilitating easy installation
Dynamic load rating of 45700 N supports heavy loads without compromising performance
Static load rating of 29300 N for enhanced reliability in stationary applications
Incorporates a snap ring groove for secure assembly and effective operation
Related links
- SNR 6211KEEC3 1 Row Bearing Kit - 55 mm ID, 100 mm OD
- SNR 6211NRZ 1 Row Bearing Kit - 55 mm ID, 100 mm OD
- SNR 6011NREE 1 Row Bearing Kit - 55 mm ID, 90 mm OD
- SNR 6311NRC3 1 Row Bearing Kit - 55 mm ID, 120 mm OD
- SNR 6309Z 1 Row Bearing Kit - 45 mm ID, 100 mm OD
- SNR 6309NREE 1 Row Bearing Kit - 45 mm ID, 100 mm OD
- SNR 6309NRZ 1 Row Bearing Kit - 45 mm ID, 100 mm OD
- SNR 6309NREEC3 1 Row Bearing Kit - 45 mm ID, 100 mm OD
