NTN 6211LLBC3/5K 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- RS Stock No.:
- 704-353
- Mfr. Part No.:
- 6211LLBC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,060.50
(exc. VAT)
PHP4,547.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,060.50 |
*price indicative
- RS Stock No.:
- 704-353
- Mfr. Part No.:
- 6211LLBC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 29.2kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 48kN | |
| Bore Type | Round | |
| Series | 6211 | |
| Limiting Speed | 6400rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 100mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 29.2kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 48kN | ||
Bore Type Round | ||
Series 6211 | ||
Limiting Speed 6400rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 100mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal performance in radial contact applications. Designed with a pressed steel cage and non-contact Seals on both sides, this bearing ensures exceptional durability and reliability. With an internal diameter of 55 mm and an external diameter of 100 mm, it offers a robust solution for a variety of industries, enhancing the efficiency of rotating machinery. This product is a standout in its series, providing a perfect balance of load capacity and functionality tailored to demanding operational environments.
Manufactured with high-quality materials for maximum operational efficiency
Radial clearance class C3 enhances performance under varying load conditions
Dynamic load capacity of 48000000 mN supports robust applications
Static load capacity of 29200000 mN ensures reliability in stationary positions
Fatigue limit load of 2290000 mN prolongs service life and reduces maintenance needs
Grease lubrication limit speed of 38400 °/s optimises performance for fast-moving applications
Min operating temperature of -25 °C and max operating temperature of 110 °C accommodates diverse environments
Designed with precise dimensions ensuring a perfect fit in corresponding applications
Related links
- NTN 6211LLUCM/5K 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211ZZCM/5K 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211LLBCM/5K 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211ZZC3/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211LLUC3/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211CM 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211LLUNR/2AS 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211LLUC4/2AS 1 Row Ball Bearing - 55 mm ID, 100 mm OD
