NTN 6211LLUCM/5K 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- RS Stock No.:
- 705-538
- Mfr. Part No.:
- 6211LLUCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,173.33
(exc. VAT)
PHP2,434.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,173.33 |
*price indicative
- RS Stock No.:
- 705-538
- Mfr. Part No.:
- 6211LLUCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 29200N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 48kN | |
| Bore Type | Round | |
| Series | 621 | |
| Limiting Speed | 717rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 29200N | ||
Internal Clearance CM | ||
Dynamic Load Rating 48kN | ||
Bore Type Round | ||
Series 621 | ||
Limiting Speed 717rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is engineered for efficient radial contact, providing robust support in various applications. Designed with pressed steel cages and contact Seals on both sides, this bearing promises longevity and optimal performance even in demanding conditions. Ideal for numerous industrial applications, it boasts exemplary features including a dual seal design for enhanced protection and improved load handling. With an internal diameter of 55 mm and an external diameter of 100 mm, this bearing ensures compatibility with a range of machinery. Its meticulous construction also allows for high-speed operation while maintaining reliable performance across a range of temperatures.
Constructed with a pressed steel cage for superior durability
Dual contact Seals improve protection against contaminants
Operates efficiently at optimum speeds up to 25,800 °/s
Robust dynamic load capacity of 48,000,000 mN for demanding applications
Static load capacity of 29,200,000 mN ensures reliability under stationary conditions
Includes a fatigue limit load of 2,290,000 mN for prolonged use
Wide operating temperature range from -25 °C to 110 °C enhances adaptability
Precision engineering for a minimum fillet radius of 1.5 mm
Maximum shoulder diameter compatibility ensures versatile fitting
Related links
- NTN 6211ZZCM/5K 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211LLBC3/5K 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211LLBCM/5K 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211ZZC3/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211LLUC3/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6011LLBC3/5K 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011ZZC3/5K 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6311LLBC3/5K 1 Row Ball Bearing - 55 mm ID, 120 mm OD
