SNR 6319C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- RS Stock No.:
- 700-476
- Mfr. Part No.:
- 6319C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP19,514.01
(exc. VAT)
PHP21,855.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,514.01 |
*price indicative
- RS Stock No.:
- 700-476
- Mfr. Part No.:
- 6319C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 200mm | |
| Race Width | 45mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 119000N | |
| Dynamic Load Rating | 161kN | |
| Series | 631 | |
| Bore Type | Round | |
| Limiting Speed | 917rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 200mm | ||
Race Width 45mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 119000N | ||
Dynamic Load Rating 161kN | ||
Series 631 | ||
Bore Type Round | ||
Limiting Speed 917rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Single row deep groove ball bearing is designed for versatility and efficiency in various applications. Engineered with precision, this bearing features a radial contact design and a robust pressed steel cage that ensures optimal performance. With an internal diameter of 95 mm and an external diameter of 200 mm, it provides a reliable fit for multiple machinery setups. Its exceptional dynamic and static load ratings of 169,000,000 mN and 119,000,000 mN respectively, assure longevity and resilience under heavy-duty conditions. This bearing is Ideal for industries demanding high reliability and minimum operational downtime, making it a TOP choice in engineering solutions.
Designed as a single row deep groove ball bearing for enhanced radial contact performance
Constructed with a pressed steel cage that offers durability and reliability
Features a radial clearance class C3, optimising space and performance under load
Mass of 5.67 kg ensures sturdiness without compromising on efficiency
Dynamic load and static load capacities designed for heavy-duty applications
Fatigue limit load capability of 7,650,000 mN increases operational reliability
Enhanced lubrication limits for both oil and grease ensure smooth functioning
Wide temperature tolerance with a maximum operating temperature of 393.15 °K
Minimised shoulder diameters and fillet radii guarantee compatibility in various installations
Related links
- NTN 6319L1C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- NTN 6319LLUC3/5K 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319/C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319-2Z/C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-C4 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- NTN 6319CM 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319-2RS1 1 Row Ball Bearing - 95 mm ID, 200 mm OD
